Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-190-062AMS
Manufacturer Part #:

FLUKE-190-062/AM/S

Manufacturer:

Description: Handheld Oscilloscopes SCOPEMETER 60MHZ SCC 290 KIT
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 2,299, Mouser Enhanced Catalog
PDF Page 2,299, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Bandwidth: 60 MHz
Sampling Rate: 625 MS/s
Display Type: 153 mm Full Color LCD
Equipment Type: Oscilloscopes
Part # Aliases: 4025253
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,399.95

To add to a project, please Log In.

141749565