|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-179
Manufacturer Part #:

FLUKE-179 ESFP

Manufacturer:

Description:
Digital Multimeters TRMS MULTIMETER
Mouser Online Catalog Page 2,312, Mouser Online Catalog
PDF Page 2,312, PDF Catalog Page
FLUKE-179 ESFP Datasheet FLUKE-179 ESFP Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Brand: Fluke
Accuracy: 0.09 %
Voltage Range: 0.1 mV to 1000 V
Resistance Range: 0.1 Ohms to 50 MOhms
Capacitance Range: 1 nF to 9999 uF
Display Count: 6000
Frequency: 2 Hz to 50 kHz
Ranging: Auto, Manual
True RMS: True RMS
Data Hold: Data Hold
Number of Digits: 3 1/2 Digit
Packaging: Bulk
Factory Pack Quantity: 5
Part # Aliases: 1564549
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5519A Test Leads 56
TL910 Test Probes 13
TL81A Test Leads 5
80K-40 Test Probes 4
80TK Environmental Test Equipment 5
TL71 Test Leads 18
C25 Instrument Protection and Storage 5
TP220 Test Probes 10
AC285 Test Clips 7
80AK-A Environmental Test Equipment 6
ImageMfr. Part #DescriptionStock 
1825-0 Test Plugs & Test Jacks 991
1825-2 Test Plugs & Test Jacks 2,827
HR10A-7R-4S(73) Circular Push Pull Connectors 215
XF2L-0425-1A FFC & FPC Connectors 4,563
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,864,658
GRM033R61A104KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,036,477
C1608X7R1H104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 467,826
135-3711-202 RF Connectors / Coaxial Connectors 2,150
TL81A Test Leads 5
Real Time Availability
Stock:
52 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$349.99

To add to a project, please Log In.

110273895 146665156 121264305 131435395 167472281 190230012 130375144 114179602 180786217 1956111295-0107-8false