Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-1735
Manufacturer Part #:

FLUKE-1735

Manufacturer:

Description: Datalogging & Acquisition 3-Phase Power Logger
Silverlight Page 2,864, Mouser Enhanced Catalog
PDF Page 2,864, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant By Exemption Details
Product: Event Recorders
Type: Voltage
Display Type: Graphic
Connection Method: D-Sub
Interface: RS-232
Analog / Digital: Digital
Current Rating: 0.8 A
Description/Function: Three phase power logger
Frequency: 56 Hz to 64 Hz
Operating Temperature Range: 0 C to + 40 C
Safety Rating: IEC 61010-1 CAT III 600 V
Voltage Rating: 15 V to 20 V
Part # Aliases: 2583398
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $3,399.95

To add to a project, please Log In.

0000000015-0807-8false