|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLUKE-1730/US
Manufacturer Part #:

FLUKE-1730/US

Manufacturer:

Description:
Datalogging & Acquisition PORTABLE ENERGY LOGGER US VERSION
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,911, Mouser Online Catalog
PDF Page 2,911, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Datalogging & Acquisition
RoHS: RoHS Compliant By Exemption Details
Product: Hubs
Type: Datalogging
Display Type: LCD
Connection Method: USB
Interface: USB
Current Rating: 120 A
Brand: Fluke
Description/Function: Portable energy logger US version
Frequency: 69 Hz
Height: 2.2 in
Operating Temperature Range: - 10 C to + 50 C
Power Consumption: 50 VA
Resolution: 16 bit
Safety Rating: IEC 61010-1
Voltage Rating: 500 V
Part # Aliases: 4276687
Unit Weight: 9.665 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
3PHVL-1730 Test Leads 2
Fluke-1730-TL2M Test Leads 3
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$2,999.99

To add to a project, please Log In.

125027139 195611129 190230012 114179602