|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-117
Manufacturer Part #:

FLUKE-117

Manufacturer:

Description:
Digital Multimeters ELECTRICIANS TRUE RMS MULTIMETER
Mouser Online Catalog Page 2,312, Mouser Online Catalog
PDF Page 2,312, PDF Catalog Page
FLUKE-117 Datasheet FLUKE-117 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Brand: Fluke
Accuracy: 0.1 %
Voltage Range: 600 mV to 600 V
Resistance Range: 0.1 Ohms to 40 MOhms
Capacitance Range: 1 nF to 9999 uF
Display Count: 6000
Frequency: 0.01 Hz to 50 kHz
Ranging: Auto, Manual
True RMS: True RMS
Data Hold: No Data Hold
Number of Digits: 3 1/2 Digit
Packaging: Bulk
Factory Pack Quantity: 5
Part # Aliases: 2538815
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
5519A Test Leads 56
TL910 Test Probes 13
TL81A Test Leads 5
80K-40 Test Probes 4
TLK287 Test Leads 2
TP81 Test Clips 3
TLK-225 Test Leads 1
TP40 Test Probes 5
TLK289 Test Leads 1
ImageMfr. Part #DescriptionStock 
1-1414122-0 Automotive Relays 89
DV164035 In-Circuit Debuggers 275
3782-24-02 Test Leads 110
3782-36-02 Test Leads 5
6262-02 Test Probes 292
87215-3 Headers & Wire Housings 386
JIC-2030 Wire Stripping & Cutting Tools 64
46097 Tool Kits & Cases 5
115101-02-12.00 RF Cable Assemblies 6
HS25 560R F Wirewound Resistors - Chassis Mount 106
Real Time Availability
Stock:
19 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.99

To add to a project, please Log In.

114179602 130375144 131435395 180786217 146665156 195611129 110273895 121264305 167472281 1902300125-0107-8false