Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-115
Manufacturer Part #:

FLUKE-115

Manufacturer:

Description: Digital Multimeters TRUE RMS MULTIMETER
Silverlight Page 2,296, Mouser Enhanced Catalog
PDF Page 2,296, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Hand Held
Accuracy: 0.1 %
Voltage Range: 600 mV to 600 V
Resistance Range: 0.1 Ohms to 40 MOhms
Capacitance Range: 1 nF to 9999 uF
Display Count: 6000
Frequency: 0.01 Hz to 50 kHz
Ranging: Auto, Manual
True RMS: Yes
Data Hold: No
Number of Digits: 3 1/2 Digit
Factory Pack Quantity: 5
Part # Aliases: 2538790
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
49 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $159.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TPAK
Test Accessories - Other METER HANGING KIT
Fluke
1: $39.95
TL71
Test Leads DMM TEST LEAD SET
Fluke
1: $23.95
TL223
Test Leads ELECT TEST LEAD SET
Fluke
1: $69.95
TL220
Test Leads INDUSTRIAL LEADS
Fluke
1: $69.95
C90
Instrument Protection and Storage CARRYING CASE
Fluke
1: $34.95
C50
Instrument Protection and Storage CARRYING CASE
Fluke
1: $34.95
AC285
Test Clips ALLIGATOR CLIPS
Fluke
1: $20.95
80TK
Environmental Test Equipment THERMOCOUPLE MOD
Fluke
1: $129.95
80PK-9
Environmental Test Equipment TYPE K LANCE TIP
Fluke
1: $54.95
5519A
Test Leads REPL TEST LEAD SET
Pomona Electronics
1: $14.75
WES51
Soldering Irons Weller Sldr Station Analog
Weller
1: $127.00
FLUKE-87-5/E2
Digital Multimeters ELECTRICAL COMBO KIT
Fluke
1: $474.95
6275
Test Probes TEST LEADSET PREC
Pomona Electronics
1: $20.48
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
70543-0008
Headers & Wire Housings VERTICAL HDR 9P single row
Molex
1: $1.57
PA70058
Wire Stripping & Cutting Tools WIRE STRIPPER - BUN ...
Greenlee
1: $19.64
ETS
Soldering Irons Weller Lng Conicl Tp .015"x.000"x1 ...
Weller
1: $5.20
170MBK
Wire Stripping & Cutting Tools Xcelite Shearcutter ...
Apex Tool Group (Formerly Cooper Tools)
1: $5.80
3285
RF Adapters - Tee BNC F/M/F ADAPTER
Pomona Electronics
1: $7.22
M80-8891005
Headers & Wire Housings 5+5 DIL F/CRIMP CON SELL X ...
Harwin
1: $7.01

146665156 110273895 1303751445-0107-8false