|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-V3003-FC-KIT
Manufacturer Part #:

FLK-V3003 FC KIT

Manufacturer:

Description:
Digital Multimeters FC WIRELESS KIT wDMM AC+DC VOLTAGEMODULES
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,913, Mouser Online Catalog
PDF Page 2,913, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Kits
Type: Wireless Module
Accuracy: 2 %
Voltage Range: 0.1 mV to 1000 V
Resistance Range: 0.1 Ohms to 50 MOhms
Capacitance Range: 1 nF to 9999 uF
Display Count: 10000
Frequency: 0.01 Hz to 99.99 kHz
Brand: Fluke
Tradename: Fluke Connect
Unit Weight: 3.810 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLUKE-43B/003 Power Analyzers 2
FLK-PC3000 FC Digital Multimeters 23
TL175 Test Leads 28
TL910 Test Probes 8
TLK-225 Test Leads 2
LVD2 Test Accessories - Other 1
BT1M-M39 Cable Ties 2,000
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $699.99

To add to a project, please Log In.

133363325 146665156 195611129 114179602 130375144 190230012 110273895