Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-V3001-FC
Manufacturer Part #:

FLK-V3001 FC

Manufacturer:

Description:
Digital Multimeters FC WIRELESS DC VOLTAGE MODULE
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,068, Mouser Online Catalog
PDF Page 3,068, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Volt Meters
Type: Wireless Module
Accuracy: 0.15 %
Voltage Range: 0.1 mV to 1000 V
Display Count: 6000
Brand: Fluke
Number of Digits: 3 1/2 Digit
Tradename: Fluke Connect
Part # Aliases: 4459421
Unit Weight: 1.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLK-3000 FC IND Digital Multimeters 3
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $169.95

To add to a project, please Log In.

133363325 146665156 114179602 195611129 130375144 131435395 167472281 190230012 110273895