Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-V3000-FC-KIT
Manufacturer Part #:

FLK-V3000 FC KIT

Manufacturer:

Description: Digital Multimeters FC WIRELESS BASIC KIT WITH V3000
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,068, Mouser Online Catalog
PDF Page 3,068, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Kits
Type: Wireless Module
Accuracy: 2 %
Voltage Range: 0.1 mV to 1000 V
Resistance Range: 0.1 Ohms to 50 MOhms
Capacitance Range: 1 nF to 9999 uF
Display Count: 10000
Frequency: 0.01 Hz to 99.99 kHz
Brand: Fluke
Tradename: Fluke Connect
Part # Aliases: 4465641
Unit Weight: 3.480 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $449.95

To add to a project, please Log In.

146665156 190230012 130375144 110273895 114179602 195611129 133363325