|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLK-TI95-9HZ
Manufacturer Part #:

FLK-Ti95 9Hz

Manufacturer:

Description:
Thermal Imagers 80x80 Ti95 Infrared Camera 9Hz
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,315, Mouser Online Catalog
PDF Page 2,315, PDF Catalog Page
PDF Data Sheet
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
RoHS: Not Applicable
Temperature Range: - 20 C to + 250 C
Resolution: 80 x 80
Sensitivity: 0.1 C
Accuracy: 2 %
Display Type: LCD, 3.5 in
Brand: Fluke
Cable Type: USB
Equipment Type: Thermal Imager
Tradename: Fluke Connect
Unit Weight: 8 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$1,999.95

To add to a project, please Log In.

114179602 195611129 190230012