|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLK-TI40060HZ
Manufacturer Part #:

FLK-Ti400 60HZ

Manufacturer:

Description:
Thermal Imagers FLK-TI400 60HZ THERMAL IMAGER
Mouser Online Catalog Page 2,315, Mouser Online Catalog
PDF Page 2,315, PDF Catalog Page
FLK-Ti400 60HZ Datasheet FLK-Ti400 60HZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 1200 C
Resolution: 640 x 480
Sensitivity: 0.05 C
Accuracy: +/- 2 C
Display Type: LCD, 3.5 in
Brand: Fluke
Cable Type: HDMI, USB
Equipment Type: Thermal Imager
Part # Aliases: 4335345
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLK-TI-TRIPOD3 Thermal Imagers 2
Real Time Availability
Stock:
5 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$8,495.00

To add to a project, please Log In.

Popular Searches: 640 x 480 Thermal Imagers
133363325 118064684 105673781 114179602 195611129 190230012