|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLK-TI30060HZ
Manufacturer Part #:

FLK-Ti300 60HZ

Manufacturer:

Description:
Thermal Imagers FLK-TI300 60HZ THERMAL IMAGER
Mouser Online Catalog Page 2,315, Mouser Online Catalog
PDF Page 2,315, PDF Catalog Page
FLK-Ti300 60HZ Datasheet FLK-Ti300 60HZ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 650 C
Resolution: 640 x 480
Sensitivity: 0.05 C
Accuracy: +/- 2 C
Display Type: LCD, 3.5 in
Brand: Fluke
Cable Type: HDMI, USB
Equipment Type: Thermal Imager
Part # Aliases: 4335323
Unit Weight: 9 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$6,999.95

To add to a project, please Log In.

Popular Searches: 640 x 480 Thermal Imagers
133363325 118064684 105673781 190230012 114179602 195611129