Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLK-TI125-30HZ
Manufacturer Part #:

FLK-Ti125 30HZ

Manufacturer:

Description:
Thermal Imagers THERMAL IMAGER TI125 30HZ
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
Temperature Range: - 20 C to + 350 C
Resolution: 160 x 120
Sensitivity: 0.1 C
Accuracy: 2 %
Display Type: LCD, 3.5 in
Brand: Fluke
Equipment Type: Thermal Imager
Unit Weight: 1.601 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $5,499.95

To add to a project, please Log In.

133311293 190230012 114179602