|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLK-TI100-9HZ
Manufacturer Part #:

FLK-Ti100 9HZ

Manufacturer:

Description:
Thermal Imagers THERMAL IMAGER TI100 9HZ
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
Temperature Range: - 20 C to + 250 C
Resolution: 160 x 120
Sensitivity: 0.1 C
Accuracy: 2 %
Display Type: LCD, 3.5 in
Brand: Fluke
Equipment Type: Thermal Imager
Unit Weight: 1.601 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $2,499.95

To add to a project, please Log In.

133311293 114179602 190230012