|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLK-TIR4/FT-1020
Manufacturer Part #:

FLK-TIR4/FT-10/20

Manufacturer:

Description:
Thermal Imagers FLXCAM THERM IMAGER FUSN,10.5/20MM
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 100 C
Resolution: 320 x 240
Sensitivity: 0.05 C
Accuracy: 2 %
Display Type: LCD
Brand: Fluke
Equipment Type: Thermal Imager
Part # Aliases: 2816061
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$18,899.95

To add to a project, please Log In.

Popular Searches: 640 x 480 Thermal Imagers
190230012 195611129 114179602