Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLK-TIR3/FT-1020
Manufacturer Part #:

FLK-TIR3/FT-10/20

Manufacturer:

Description: Thermal Imagers FLXCAM THERM IMAGER FUSION,10.5/20MM
Lifecycle: New At Mouser
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 100 C
Resolution: 320 x 240
Sensitivity: 0.07 C
Accuracy: 2 %
Display Type: LCD
Equipment Type: Thermal Imager
Part # Aliases: 2816113
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $15,335.00

To add to a project, please Log In.

000000001