Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLK-TIR2760HZ
Manufacturer Part #:

FLK-TIR27 60HZ

Manufacturer:

Description: Thermal Imagers Diagnostic Therm Img 240x180 IR RES
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
This product will ship to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated ship date.
Shipping Restrictions: This product may require a license to export from the United States. This product may require a license to export from the United States.

Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 150 C
Resolution: 240 X 180
Sensitivity: 0.045 C
Accuracy: 2 %
Display Type: LCD
Equipment Type: Thermal Imager
Part # Aliases: 4000296
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Factory Drop Ship

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6,495.00

To add to a project, please Log In.

133311293