Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-TI32-60HZ
Manufacturer Part #:

FLK-TI32 60HZ

Manufacturer:

Description: Thermal Imagers THERMAL IMAGER IR FUSION,3.6" CLR LCD
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 150 C
Resolution: 320 X 240
Sensitivity: 0.04 C
Brand: Fluke
Accuracy: 2 %
Display Type: LCD
Equipment Type: Thermal Imager
Part # Aliases: 3472360
Unit Weight: 2.315 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $7,999.95

To add to a project, please Log In.

114179602 190230012 195611129 194238813 133311293