Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-FLK-TI2960HZ
Manufacturer Part #:

FLK-TI29 60HZ

Manufacturer:

Description:
Thermal Imagers Thermal Imager 280x210 IR RES
PDF Data Sheet
 
Shipping Restrictions: This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 600 C
Resolution: 280 X 210
Sensitivity: 0.05 C
Accuracy: 2 %
Display Type: LCD
Brand: Fluke
Equipment Type: Thermal Imager
Part # Aliases: 4000237
Unit Weight: 2.315 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $6,999.95

To add to a project, please Log In.

133311293 114179602 190230012 195611129