|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-FLK-TI2760HZ
Manufacturer Part #:

FLK-TI27 60HZ

Manufacturer:

Description:
Thermal Imagers Thermal Imager 240x180 IR RES
Shipping Restrictions:
This product may require additional documentation to export from the United States. This product may require additional documentation to export from the United States.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Thermal Imagers
RoHS: RoHS Compliant By Exemption Details
Temperature Range: - 20 C to + 600 C
Resolution: 240 x 180
Sensitivity: 0.05 C
Accuracy: 2 %
Display Type: LCD
Brand: Fluke
Equipment Type: Thermal Imager
Part # Aliases: 4000255
Unit Weight: 2.315 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$5,999.95

To add to a project, please Log In.

Popular Searches: 640 x 480 Thermal Imagers
133311293 114179602 195611129 190230012