Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-PC3000-FC
Manufacturer Part #:

FLK-PC3000 FC

Manufacturer:

Description:
Digital Multimeters FC WIRELESS PC ADAPTER
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 3,068, Mouser Online Catalog
PDF Page 3,068, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Accessories
Type: Wireless Module
Accuracy: -
Voltage Range: -
Resistance Range: -
Capacitance Range: -
Display Count: -
Frequency: -
Ranging: -
True RMS: -
Data Hold: -
Brand: Fluke
Cable Type: -
Current Rating: -
Min / Max Hold: -
Number of Digits: -
Peak Hold: -
Resistance: -
Tradename: Fluke Connect
Voltage Rating: -
Part # Aliases: 4401602
Unit Weight: 8.800001 oz
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IRLB3034PBF MOSFET 60,795
206708-1 Standard Circular Connector 5,775
3268 Test Plugs & Test Jacks 15,382
CC2541DK-SENSOR Bluetooth / 802.15.1 Development Tools 295
RT424012 General Purpose Relays 7,270
1N4007 Rectifiers 321,940
43030-0008 Headers & Wire Housings 57,492
0298060.ZXB Automotive Fuses 1,025
BZX85C15 Zener Diodes 16,969
FLK-A3000 FC Clamp Multimeters & Accessories 4
Real Time Availability
Stock:
23 Can Ship Immediately

On Order: 6 View Delivery Dates  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $54.95

To add to a project, please Log In.

133363325 110273895 130375144 114179602 195611129 146665156 190230012