|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-A3002-FC
Manufacturer Part #:

FLK-A3002 FC

Manufacturer:

Description:
Digital Multimeters FC WIRELESS AC/DC CURRENT MODULE
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 2,913, Mouser Online Catalog
PDF Page 2,913, PDF Catalog Page
PDF Data Sheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Ammeters
Type: Wireless Module
Accuracy: 1 %
Display Count: 6000
Brand: Fluke
Number of Digits: 3 1/2 Digit
Tradename: Fluke Connect
Part # Aliases: 4459442
Unit Weight: 1.100 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188C81C106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,174
FT230XS-R USB Interface IC 34,402
48037-0001 USB Connectors 12,613
SN65HVD485EDR RS-485 Interface IC 8,939
52271-0869 FFC & FPC Connectors 3,135
MCP1703T-3302E/MB LDO Voltage Regulators 5,814
CY7C64215-28PVXC 8-bit Microcontrollers - MCU 1,646
LPC811M001JDH16FP ARM Microcontrollers - MCU 2,454
GRM1885C1H470FA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 127,564
FLK-PC3000 FC Digital Multimeters 23
Real Time Availability
Stock:
2 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$129.99

To add to a project, please Log In.

133363325 114179602 130375144 110273895 146665156 195611129 190230012