|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-A3001-FC
Manufacturer Part #:

FLK-A3001 FC

Manufacturer:

Description:
Digital Multimeters FC WIRELESS IFLEX AC CURRENT MODULE
Mouser Online Catalog Page 2,913, Mouser Online Catalog
PDF Page 2,913, PDF Catalog Page
FLK-A3001 FC Datasheet FLK-A3001 FC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Ammeters
Type: Wireless Module
Accuracy: 3 %
True RMS: True RMS
Brand: Fluke
Packaging: Bulk
Tradename: Fluke Connect
Part # Aliases: 4459439
Unit Weight: 1.480 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$249.99

To add to a project, please Log In.

133363325 110273895 146665156 190230012 114179602 130375144 195611129