|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-A3000-FC
Manufacturer Part #:

FLK-A3000 FC

Manufacturer:

Description:
Clamp Multimeters & Accessories FC WIRELESS AC CURRENT CLAMP MODULE
Mouser Online Catalog Page 2,913, Mouser Online Catalog
PDF Page 2,913, PDF Catalog Page
FLK-A3000 FC Datasheet FLK-A3000 FC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Clamp Multimeters & Accessories
RoHS: Not Applicable
Product: Clamp Multimeters
Equipment Type: Wireless Module
Accuracy: 2 %
Ranging: Auto
Backlighting: Yes
Display Type: 3 1/2 Digit
True RMS: True RMS
Brand: Fluke
Features: Wireless connectivity to Fluke Connect products
Maximum AC Current: 400 A
Packaging: Bulk
Safety Rating: CAT III 600 V
Tradename: Fluke Connect
Part # Aliases: 4401588
Unit Weight: 1.050 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLUKE-87-V Digital Multimeters 6
WESD51 Soldering Irons 44
33 + SUPER (.75"X66') Adhesive Tapes 146
1166-24-2 Test Leads 120
1166-36-0 Test Leads 54
3781-12-0 Test Leads 133
3782-24-0 Test Leads 115
3782-24-2 Test Leads 197
3782-36-02 Test Leads 4
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$199.99

To add to a project, please Log In.

133363325 195611129 114179602 190230012