|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-3000-FC-HVAC
Manufacturer Part #:

FLK-3000 FC HVAC

Manufacturer:

Description:
Digital Multimeters FC WIRELESS HVAC SYSTEM
Mouser Online Catalog Page 2,913, Mouser Online Catalog
PDF Page 2,913, PDF Catalog Page
FLK-3000 FC HVAC Datasheet FLK-3000 FC HVAC Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Kits
Type: Wireless Module
Accuracy: 2 %
Voltage Range: 0.1 mV to 1000 V
Resistance Range: 0.1 Ohms to 50 MOhms
Capacitance Range: 1 nF to 9999 uF
Display Count: 10000
Frequency: 0.01 Hz to 99.99 kHz
Brand: Fluke
Packaging: Bulk
Tradename: Fluke Connect
Part # Aliases: 4465607
Unit Weight: 4.210 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Q2-F-1/4-01-MS100FT Heat Shrink Tubing and Sleeves 15
Q2-F-3/16-01-MS100FT Heat Shrink Tubing and Sleeves 16
CST-1900 Wire Stripping & Cutting Tools 12
FLUKE-1AC-A1-II Digital Multimeters 5
CAMO-C25 Instrument Protection and Storage 3
CAMO-C37 Instrument Protection and Storage 4
PP2S-S10-X Cable Ties 109
TCT50-06E07K Industrial Control Transformers 16
Q2-Z-3/8-01-MS100FT Heat Shrink Tubing and Sleeves 14
13426 Solder 93
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$629.99

To add to a project, please Log In.

133363325 110273895 130375144 146665156 190230012 114179602 195611129