|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
676-3000-FC-GM
Manufacturer Part #:

FLK-3000 FC GM

Manufacturer:

Description:
Digital Multimeters FC WIRELESS GENERAL MAINTENANCE SYSTEM
Mouser Online Catalog Page 2,913, Mouser Online Catalog
PDF Page 2,913, PDF Catalog Page
FLK-3000 FC GM Datasheet FLK-3000 FC GM Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: Not Applicable
Product: Kits
Type: Wireless Module
Accuracy: 2 %
Voltage Range: 0.1 mV to 1000 V
Resistance Range: 0.1 Ohms to 50 MOhms
Capacitance Range: 1 nF to 9999 uF
Display Count: 10000
Frequency: 0.01 Hz to 99.99 kHz
Brand: Fluke
Packaging: Bulk
Tradename: Fluke Connect
Part # Aliases: 4467750
Unit Weight: 5 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$849.99

To add to a project, please Log In.

133363325 130375144 190230012 110273895 146665156 114179602 195611129