Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-BP7235
Manufacturer Part #:

BP7235

Manufacturer:

Description: Battery Test Equipment NIMH BATTY PACK
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Battery Test Equipment
RoHS: RoHS Compliant By Exemption Details
Display Type: Ni-MH Battery Pack
Factory Pack Quantity: 1
Voltage: 7.2 V
Part # Aliases: 668225
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3 Can Ship Immediately

On Order: 10 View Delivery Dates  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $234.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
20-101-0517
System-On-Modules - SOM RCM3100 RABBITCORE
Rabbit Semiconductor
1: $65.00
SN754410NE
Peripheral Drivers & Components - PCIs Quad Half-H ...
Texas Instruments
1: $1.87
KPPX-4P
DC Power Connectors 4P POWER PLUG SNAP AND LOCK
Kycon
1: $5.39
LQW15AN10NG00D
Fixed Inductors 10 NH +-.2NH
Murata Electronics
1: $0.29
LT1054CP
Charge Pumps Bipolar Regulated V
Texas Instruments
1: $2.87
DG211BDQ-T1-E3
Analog Switch ICs Quad SPST Switch
Vishay/Siliconix
1: $2.38
NC3MX
XLR Connectors 3C MALE NICKEL
Neutrik
1: $3.38
SM6T30A
TVS Diodes - Transient Voltage Suppressors 600W 30 ...
STMicroelectronics
1: $0.26
6733-2
Hook-up Wire SILICONE LD RED 50'
Pomona Electronics
1: $22.10
6733-0
Hook-up Wire SILICONE LD BLK 50'
Pomona Electronics
1: $22.10
BE9005 120
Battery Test Equipment BATTERY ELIMINATOR
Fluke
1: $234.95
PS-SC-T
NiCd - Nickel Cadmium Battery 1.2V 1500mAH "SUB C" ...
Power-Sonic
1: $5.73
NYS224
Phone Connectors 1/4" MONO METAL REAN
REAN / Neutrik
1: $1.41
EMKA160ADA470MF55G
Aluminum Electrolytic Capacitors - SMD 16V 47uF
United Chemi-Con
1: $0.28
400013_R
Test Clips INSULATOR MITTEN RED JP-8681-2
Silvertronic
1: $0.47
400013_B
Test Clips INSULATOR MITTEN BLK JP-8681-0
Silvertronic
1: $0.47
400014_B
Test Clips INSULATOR GLOVE STYLE BLACK
Silvertronic
1: $0.50
12BH361-GR
Battery Holders, Snaps & Contacts 6XAA SNAPS BLK
Eagle Plastic Devices
1: $1.46
156-1215
D-Sub Standard Connectors 15C SOLDER PLUG
Kobiconn
1: $1.10
12092605
Automotive Connectors 5P F BLK CONN ASSY 630 SERIE ...
Delphi Connection Systems
88: $5.45

0000000015-0107-8false