Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-BP120MH
Manufacturer Part #:

BP120MH

Manufacturer:

Description: Battery Packs RECHARGE BATTRY PACK FOR 43 43B & 123
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Battery Packs
RoHS: RoHS Compliant By Exemption Details
Number of Batteries: 4
Output Voltage: 4.8 V
Capacity: 3000 mAh
Chemistry: Nickel Metal Hydride
Rechargeable/Non-Rechargeable: Rechargeable
Factory Pack Quantity: 1
Type: Fluke 120 Series, Fluke 43 and 43B
Part # Aliases: 2544081
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $109.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ME00L1NZQD
Rotary Switches SP 10 POS SOLDER 14
C&K Components
1: $11.09
TL175
Test Leads TWISTGUARD TEST LEAD 2MM DIA PROBE TIP
Fluke
1: $24.95
WP2001000G-02
WiFi / 802.11 Modules WiPort B/G 2MB Flash
Lantronix
1: $119.00
LM317T
Linear Regulators - Standard TO-220 1.5A ADJ VREG
Fairchild Semiconductor
1: $0.71
RAC01-12SC
Linear and Switching Power Supplies CONV AC/DC 1W ...
RECOM Power
1: $14.84
1698
Bench Top Power Supplies 1-60VDC 3.3A Progr
B&K Precision
1: $375.00
13AC010
Test Leads MINI ALLIGATOR BU-00285
1: $17.80
2240-0
Test Clips ALLIGATOR CLIP W/BAN BU-60
Pomona Electronics
1: $0.84
SN74LS373NSR
Latches Octal D Type Transp Latch
Texas Instruments
1: $0.96
HCPL-4504-000E
High Speed Optocouplers 1MBd 1Ch 12mA
Avago Technologies
1: $2.31
TFT20022 NA005
Non-Heat Shrink Tubing and Sleeves 22AWG NON-SHNK ...
Alpha Wire
1: $74.58
SSL-LX5093GD-5V
Standard LEDs - Through Hole Green, 568nm Diffused ...
Lumex
1: $0.27
OA119AP-22-1WB
Fans Fan 127x38 220VAC Ball Wire 130cfm
Orion Fans
1: $27.03
BK/AGC-3-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.34
BK/MDL-3-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.98
TMOV20RP420M
Varistors THERMALLY PROTECTED VARISTOR 20MM
Littelfuse
1: $2.33
SN74LS273NSR
Flip Flops Octal D-Type Flip-Flop w/Clear
Texas Instruments
1: $0.90
0217.500HXP
Fuses 250V .5A Fast Acting
Littelfuse
1: $0.22
NC5MP-BAG
XLR Connectors Recpt P 5 pin M solder cup blk/slvr
Neutrik
1: $7.74
Q8P1BXXG110E
LED Panel Mount Indicators INDICATOR 110V 8MM PROM ...
Apem
1: $11.03

170464461