Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-BC7217
Manufacturer Part #:

BC7217 120

Manufacturer:

Description: Battery Test Equipment BATTERY CHARGER N
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Battery Test Equipment
RoHS: RoHS Compliant By Exemption Details
Cable Type: North American Power Cord Included
Display Type: Battery Charger
Frequency Response: 50 Hz to 60 Hz
Factory Pack Quantity: 1
Voltage: 100 V to 250 V
Part # Aliases: 668210
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $169.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
534-11202
Precision Potentiometers 7/8" WW 2Kohms 10 Turns
Vishay/Spectrol
1: $11.23
H-22-6A
Knobs & Dials 22mm 0-15 Turns CHROME 1/4"SHAFT
Bourns
1: $8.65
940C6W1P5K-F
Film Capacitors 1.5uF 600V 10%
Cornell Dubilier
1: $4.86
NGD8201ANT4G
IGBT Transistors NGD8201ANT4G GEN4 IGBT
ON Semiconductor
1: $2.16
MOSX1/2CT52R1R00F
Metal Oxide Resistors RSS1/2 1 1%TR
KOA Speer
1: $0.34
MOS1/2CT52R120J
Metal Oxide Resistors RSS1/2 12 5%TR
KOA Speer
1: $0.08
MOSX1/2CT52R6R8J
Metal Oxide Resistors MOSX1/2 6.8 5%
KOA Speer
1: $0.08
MOS1/2CT52R100J
Metal Oxide Resistors RSS1/2 10 5%TR
KOA Speer
1: $0.08
MOSX1/2CT52R3R3J
Metal Oxide Resistors RSS1/2 3.3 5%TR
KOA Speer
1: $0.08
B41827A4228M000
Aluminum Electrolytic Capacitors - Leaded 16volts ...
EPCOS
1: $0.32
MOSX1/2CT52R2R2J
Metal Oxide Resistors RSS1/2 2.2 5%TR
KOA Speer
1: $0.08
17504 10 B1
AC Power Cords 14AWG 15A SJT 6FT 7IN (2.0m) BLACK
Volex
1: $6.52

0000000015-0107-8false