Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-BC430
Manufacturer Part #:

BC430

Manufacturer:

Description: Battery Test Equipment BATTERY CHARGER 230V/110V
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Battery Test Equipment
RoHS: RoHS Compliant By Exemption Details
Cable Type: North American Power Cord Included
Display Type: Voltage Adapter / Battery Charger
Frequency Response: 50 Hz to 60 Hz
Voltage: 600 V
Part # Aliases: 2277129
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $169.97

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
BK/GDC-6.3A
Fuses 250V 6.3A Time Delay
Cooper Bussmann
1: $0.83
65474-004LF
Headers & Wire Housings MINI JUMP 2POS 100"
FCI
1: $0.56
450-SL4514
Knobs & Dials SLIDE CNTRL GY/BK
Eagle Plastic Devices
1: $0.52

0000000015-0107-8false