Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-BC190/820
Manufacturer Part #:

BC190/820

Manufacturer:

Description: Battery Chargers Switch Mode Power Supply
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 2,418, Mouser Online Catalog
PDF Page 2,418, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Battery Chargers
RoHS: Not Applicable
Chemistry: Lithium
Output Voltage: 17.8 V
Termination Style: AC Adapter
Brand: Fluke
Number of Batteries: 1 Battery
Series: Series II
Part # Aliases: 4328652
Unit Weight: 2.200 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $149.00

To add to a project, please Log In.

141749565 106889023 188492425