Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-8846A
Manufacturer Part #:

8846A

Manufacturer:

Description: Digital Multimeters 6.5 DIGIT MULTIMETER 25PPM USBMEM 120V
Silverlight Page 2,297, Mouser Enhanced Catalog
PDF Page 2,297, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Accuracy: 0.0024, 0.06
Voltage Range: 100 mVDC to 1000 VDC
Resistance Range: 10 Ohms to 1 GOhms
Capacitance Range: 1 nF to 100 mF
Frequency: 3 Hz to 300 kHz
Ranging: Auto
True RMS: Yes
Data Hold: No
Number of Digits: 6.5
Part # Aliases: 2454021
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,475.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL910
Test Probes ELECTRONIC TEST PR
Fluke
1: $59.95
TL80A
Test Leads BASIC TEST LEAD SET
Fluke
1: $64.95
TL71
Test Leads DMM TEST LEAD SET
Fluke
1: $23.95
TL2X4W-PTII
Test Leads 2X4 WIRE OHMS 1000V TEST LEADS
Fluke
1: $75.00
G8P-1A4P-DC12
General Purpose Relays Power PCB Relay PCB SPST-NO ...
Omron Electronics
1: $3.73
LM2675M-5.0/NOPB
DC/DC Switching Converters HIGH EFF 1A STEP- DOWN ...
Texas Instruments
1: $3.60
BLM31AJ601SN1L
EMI Filter Beads, Chokes & Arrays 1206 600 OHM
Murata Electronics
1: $0.57
GA355DR7GC221KY02L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 ...
Murata Electronics
1: $2.24
25AA1024-I/SM
EEPROM 128kx8 - 1.8V
Microchip Technology
1: $3.68
TC1262-3.3VDBTR
Low Dropout Regulators - LDO 500mA Fixed Out Adj
Microchip Technology
1: $0.56
111506
Fuse Clips FUSE CLIP
Littelfuse
1: $0.90
IRLML6346TRPBF
MOSFET MOSFT 3.4A 63mOhm 30V 2.5V drv capable
International Rectifier
1: $0.41
FLUKE-87V/IMSK
Digital Multimeters INDUSTRIAL DMM W/I400, COMBO K ...
Fluke
1: $474.95
BAS40-04,215
Schottky Diodes & Rectifiers SCHOTTKY 40V 120MA
NXP Semiconductors
1: $0.27
FLUKE-289
Digital Multimeters TRMS INDUSTRIAL DMM LOG W/TREN ...
Fluke
1: $599.95
FLUKE-88-5
Digital Multimeters 88V AUTOMOTIVE MULTIMETER
Fluke
1: $474.95
DC27W2SA00LF
D-Sub Mixed Contact Connectors C 37 way shell Sock ...
FCI
1: $9.69
DMM4050
Digital Multimeters 6.5 DIGIT (24 PPM) PRECISION M ...
Tektronix
1: $1,420.00
1935161
Fixed Terminal Blocks PT 1.5/2-5.0-H
Phoenix Contact
1: $0.29
8845A-TPIT
Test Probes Test Probe IC Tip Set, Red/Black
Fluke
1: $15.00

146665156 110273895 1303751445-0107-8false