Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-8846A/SU120V
Manufacturer Part #:

8846A/SU 120V

Manufacturer:

Description: Digital Multimeters Precision Multimeter 6.5 24ppm SW/Cable
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Accuracy: 0.0024, 0.06
Voltage Range: 100 mV to 1 kV
Resistance Range: 10 Ohms to 1 GOhms
Frequency: 3 Hz to 1 MHz
Number of Digits: 6.5 Digits
Factory Pack Quantity: 1
Part # Aliases: 2675344
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,685.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FLUKE-289/FVF
Digital Multimeters TRMS LOGGING DMM KIT LOG W/TRE ...
Fluke
1: $674.95
88768-9810
Cable Assemblies HDMI-HDMI Cable Assy 28 AWG 2 Met ...
Molex
1: $10.40
STM809TWX6F
Supervisory Circuits 3.08V Reset 140ms
STMicroelectronics
1: $0.44
BK/GMC-1-R
Fuses SMALL DIM. FUSE
Cooper Bussmann
1: $0.80
0218002.HXP
Fuses 250V 2A Time Lag (Slo-Blo)
Littelfuse
1: $0.93
DPO2CONN
Test Accessories - Other Connect module for DPO/MS ...
Tektronix
1: $425.00
412355A-NIST
Calibration Equipment 412355A WITH NIST CERTIFICAT ...
Extech
1: $344.99
TL221
Test Leads EXTENSION LEAD SET
Fluke
1: $24.95
TL970
Test Leads HOOK AND PINCER TE
Fluke
1: $79.95
LM4040A41IDBZR
Voltage & Current References 4.096V Precision Mcrp ...
Texas Instruments
2150: $1.40

146665156 110273895 130375144