Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-8845A
Manufacturer Part #:

8845A

Manufacturer:

Description: Digital Multimeters 6.5 DIGIT MULTIMETER 35PPM 120V
Silverlight Page 2,297, Mouser Enhanced Catalog
PDF Page 2,297, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Accuracy: 0.0024 %
Voltage Range: 100 mVDC to 1000 VDC, 100 mVAC to 750 VAC
Resistance Range: 100 Ohms to 100 MOhms
Frequency: 3 Hz to 300 kHz
Data Hold: Yes
Number of Digits: 6.5
Part # Aliases: 2441853
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,050.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TL910
Test Probes ELECTRONIC TEST PR
Fluke
1: $59.95
TL80A
Test Leads BASIC TEST LEAD SET
Fluke
1: $64.95
TL71
Test Leads DMM TEST LEAD SET
Fluke
1: $23.95
TL2X4W-PTII
Test Leads 2X4 WIRE OHMS 1000V TEST LEADS
Fluke
1: $75.00
TPS61040DBVR
LED Lighting Drivers 28-V 400-mA Switch Boost Conv ...
Texas Instruments
1: $1.47
TDS2002C
Benchtop Oscilloscopes DIGITAL STORAGE 70 MHz 1 GS ...
Tektronix
1: $1,080.00
TPS5410DR
DC/DC Switching Regulators 5.5V-36V Input 1A Step ...
Texas Instruments
1: $3.60
WaveJet 312-A
Benchtop Oscilloscopes 100MHZ 2CH 1GS/S 500KPTS/CH
Teledyne LeCroy
1: $4,000.00
FLUKE-179 ESFP
Digital Multimeters TRMS MULTIMETER
Fluke
1: $299.95
3283
RF Adapters - In Series BNC F/F ADAPTOR
Pomona Electronics
1: $5.41
3073
Test Plugs & Test Jacks STACK BANANA PLUG
Pomona Electronics
1: $11.44
2631
Test Leads MINI ALLIGATOR CLIPS
Pomona Electronics
1: $12.22
1269
RF Adapters - Between Series ADAPTER,BNC FEMALE TO ...
Pomona Electronics
1: $8.69
2249-C-48
RF Cable Assemblies BNC MALE TO MALE
Pomona Electronics
1: $21.06
2249-C-24
RF Cable Assemblies BNC MALE
Pomona Electronics
1: $16.91
53047-0410
Headers & Wire Housings VERTICAL HDR 4P
Molex
1: $0.45
52745-2097
FFC & FPC Connectors RA SMT ZIF TOP 20P GOLD
Molex
1: $2.33
50079-8000
Headers & Wire Housings TERMINAL 26-28 REEL
Molex
1: $0.10
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
Y8846S
Clamp Multimeters & Accessories Rack Mount Kit 884 ...
Fluke
1: $95.00

117991729 146665156 110273895 1303751445-0107-8false