Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-8845A/SU120V
Manufacturer Part #:

8845A/SU 120V

Manufacturer:

Description: Digital Multimeters Precision Multimeter 6.5 35ppm SW/Cable
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Digital Multimeters
RoHS: RoHS Compliant By Exemption Details
Product: Multimeters
Type: Bench
Accuracy: 0.0024 %
Voltage Range: 100 mV to 1 kV
Resistance Range: 100 Ohms to 100 MOhms
Frequency: 3 Hz to 300 kHz
Number of Digits: 6.5 Digits
Factory Pack Quantity: 1
Part # Aliases: 2675292
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,265.00

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
2390
Test Connectors A BOX /BNC FM EA END
Pomona Electronics
1: $30.10
BNC-C-18
RF Cable Assemblies BNC 50 OHM RG58C
Pomona Electronics
1: $19.50
6248-12-2
Test Leads MINGRABBER TEST C RED
Pomona Electronics
1: $9.77
TLV2771CDBVT
Operational Amplifiers - Op Amps Single 2.7-V Hi-S ...
Texas Instruments
1: $2.22
3230
Test Connectors B BOX /BNC FM EA END
Pomona Electronics
1: $28.57
T110B225K050AT
Tantalum Capacitors - Solid Leaded 50volts 2.2uF 1 ...
Kemet
1: $2.77
3602
Test Connectors BOX SHLDD W/2 BNC JACKS
Pomona Electronics
1: $37.74
T110B106M020AT
Tantalum Capacitors - Solid Leaded 20volts 10uF 20 ...
Kemet
1: $3.87
370-BJ250-2
Resistor Kits 1/4W CCRES 1.1K-100K
Unspecified
1: $17.95
370-PS-2
Capacitor Kits POLYSTYRENE CAP
Unspecified
1: $25.95

130375144 146665156 110273895