Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-80T-150UA
Manufacturer Part #:

80T-150UA

Manufacturer:

Description: Environmental Test Equipment PROBE TEMPERATURE
Silverlight Page 2,299, Mouser Enhanced Catalog
PDF Page 2,299, PDF Catalog Page
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Environmental Test Equipment
RoHS: RoHS Compliant By Exemption Details
Equipment Type: Universal Temperature Probe
Measures: Temperature
Factory Pack Quantity: 1
Part # Aliases: 3190456
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 3 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $224.95

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
TLHR5400
Standard LEDs - Through Hole Red Tinted Diffused
Vishay Semiconductors
1: $0.17
FLUKE-789
Calibration Equipment PROCESS METER
Fluke
1: $919.95
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
HR30-7P-12S(71)
Circular Push Pull Connectors 12P PLUG SHELL SZ 7 ...
Hirose Connector
1: $9.45
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
FLUKE-287
Digital Multimeters TRMS LOGGING DMM W/TRENDCAPTUR ...
Fluke
1: $524.95
JB15FP
Tactile Switches SPST OFF-(ON) BL BTN
NKK Switches
1: $1.20
5227426-1
RF Connectors BULKHEAD SOLDER JACK
TE Connectivity / AMP
1: $10.17
80TK
Environmental Test Equipment THERMOCOUPLE MOD
Fluke
1: $129.95
I410
Clamp Multimeters & Accessories 400A AC/DC CURRENT
Fluke
1: $224.95
MCP1702T-5002E/MB
Low Dropout Regulators - LDO LDO w/ Low Quiescent
Microchip Technology
1: $0.52
TPAK
Test Accessories - Other METER HANGING KIT
Fluke
1: $39.95
CY62148ELL-45ZSXI
SRAM 4M MoBL Ultra LO Pwr HI SPD Micropwr IND
Cypress Semiconductor
1: $7.66
C25
Instrument Protection and Storage CASE FOR 25/27/8 ...
Fluke
1: $34.95
009276002021106
Headers & Wire Housings Wire to Board Conn. 18-24 ...
AVX
1: $0.86
3455RC 01000226
Thermostats 0 C to + 260 C Temperature Sensors
Honeywell
1: $45.82
UBBL22-FL
Battery Packs Li-Ion 14.4V 2.4Ah 22AWG Wire Leads
Ultralife
1: $97.94

178719503