Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
676-707EX
Manufacturer Part #:

707EX

Manufacturer:

Description: Calibration Equipment INTRINSICALLY SAFE LOOP CALIBRATOR
PDF Data Sheet
 
Shipping Restrictions:
Images are for reference only
See Product Specifications
Share |
Manufacturer: Fluke
Product Category: Calibration Equipment
RoHS: RoHS Compliant By Exemption Details
Series: 707
Equipment Type: Loop Calibrators
Measured Components: Current Loop, Voltage
Description/Function: IEC 61001, CAT I 30 V, pollution degree 2 instrument
Display Type: LCD
Input Current: 24 mA
Input Voltage Range: 28 VDC
Operating Supply Voltage: 9 V, 24 VDC Loop
Part # Aliases: 2032187
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1,149.95

To add to a project, please Log In.

0000000015-0107-8false