|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
132-TEALEAF-USB-SS
Manufacturer Part #:

TEALEAF-USB-SS

Manufacturer:

Description:
Other Modules Driver-free authent- dongle IC/PCsftwr
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FlexiPanel
Product Category: Other Modules
RoHS: RoHS Compliant Details
Brand: FlexiPanel
Product: Authentication Keys
Interface Type: USB
Operating Supply Voltage: 3.3 V to 5.5 V
Description/Function: Low cost authentication system used to verify that a software product is not an unauthorized pirate copy - SSOP package
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 100
Multiples: 1
Pricing (USD)
  100: $6.19

To add to a project, please Log In.

153566726 192564755