Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
132-LINKMATIK-2-SO
Manufacturer Part #:

LM20-SO

Manufacturer:

Description: Bluetooth / 802.15.1 Modules Bluetooth 2.0 trnsvr SO package 3.3V
Mouser Online Catalog Page 2,472, Mouser Online Catalog
PDF Page 2,472, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FlexiPanel
Product Category: Bluetooth / 802.15.1 Modules
RoHS: RoHS Compliant Details
Antenna Connector Type: Internal
Frequency Band: 2.4 GHz
Sensitivity: -
Data Rate: -
Operating Supply Voltage: 3.3 V
Output Power: 20 dBm
Interface Type: RS-232
Maximum Operating Temperature: + 85 C
Brand: FlexiPanel
Class: 1
Dimensions: 35.3 mm x 14 mm x 2.3 mm
Minimum Operating Temperature: - 40 C
Modulation Technique: PCM
Mounting Style: SMD/SMT
Version: 2.0
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 0  

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $50.89
  10: $48.99

To add to a project, please Log In.

682249766 153566726 125657140 128543990 132446335 198541061 172247909 192564755