Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
132-EVAL-BT
Manufacturer Part #:

EVAL-BT

Manufacturer:

Description: Bluetooth / 802.15.1 Development Tools Bluetooth Eval Board
PDF Data Sheet
 
Share |
Manufacturer: FlexiPanel
Product Category: Bluetooth / 802.15.1 Development Tools
Brand: FlexiPanel
Product: Evaluation Boards
Tool Is For Evaluation Of: BlueMatik, LinkMatik 1/2, Toothpick 1/2, Toothpick Stamp
Frequency: 2.4 GHz
Interface Type: I2C, RS-232
Operating Supply Voltage: 5 V to 12 V
Description/Function: Evaluation board for Toothpick, LinkMatik, Bluematik and Toothpick Stamp Edition
For Use With: Module Sockets
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
Non-Stocked

On Order:   

Factory Lead-Time: Request Delivery Quote  


Enter Quantity:

 
    Minimum: 20
Multiples: 20
Pricing (USD)
  20: $114.97

To add to a project, please Log In.


153566726 109835672 147914401 192564755