Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
132-EASYBEE_SO
Manufacturer Part #:

EASYBEE_SO

Manufacturer:

Description: Zigbee / 802.15.4 Modules 2.4GHz trnsvr Module SO package
Silverlight Page 2,351, Mouser Enhanced Catalog
PDF Page 2,351, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: FlexiPanel
Product Category: Zigbee / 802.15.4 Modules
Frequency Band: 2.4 GHz
Line of Sight Range: 120 m
Data Rate: 250 Kbps
Operating Supply Voltage: 2.1 V to 3.6 V
Supply Current Transmitting: 18 mA
Supply Current Receiving: 20 mA
Output Power: 1 mW
Antenna Connector Type: Integral
Maximum Operating Temperature: + 85 C
Dimensions: 43.5 mm x 19.75 mm x 3.1 mm
Interface Type: 4-Wire
Minimum Operating Temperature: - 40 C
Modulation Technique: DSSS OQPSK
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $20.26
  10: $19.50

To add to a project, please Log In.

106872870 125657140 178845822 187961737 132446335 185640548