|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-U45P
Manufacturer Part #:

U45P

Manufacturer:

Description:
Storage Boxes & Cases 16-1/2 x 12 x 6 Plastic Frame
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Gray
Material: Plastic
Packaging: Bulk
Factory Pack Quantity: 4
Part # Aliases: 6574PC
Unit Weight: 6.630 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP1474SGJ-Z Voltage Regulators - Switching Regulators 2,708
929974-01-36-RK Headers & Wire Housings 3,160
FK22X7R2A105K Multilayer Ceramic Capacitors MLCC - Leaded 12,262
3782-36-2 Test Leads 232
4408/POM Test Accessories - Other 69
TW-E40-1020 PCBs & Breadboards 351
MBB02070C1003FC100 Thin Film Resistors - Through Hole 3,655
8920 009100 Hook-up Wire 1
X2E-Z3C-W1-W Networking Modules 13
GS15E-0P1J Wall Mount AC Adapters 3
Real Time Availability
Stock:
20 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$40.84
2:
$38.79
5:
$36.74
25:
$34.70
50:
$26.43

To add to a project, please Log In.

165583196 103473579 189371948 127732640