Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-U45P-C
Manufacturer Part #:

U45P-C

Manufacturer:

Description: Storage Boxes & Cases 16-1/2 x 12 x 6 (3.111cf)
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Factory Pack Quantity: 4
Part # Aliases: 6574CD
Unit Weight: 6.630 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $122.14
  2: $116.03
  5: $109.93
  25: $103.82
  50: $97.71
  250: Quote
 
 
 

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
ADA4084-2ARZ-R7
Precision Amplifiers 30V Low Noise/Power RRIO Dual
Analog Devices
1: $6.84
1210YC226KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF ...
AVX
1: $1.03
F951C476MBAAQ2
Tantalum Capacitors - Solid SMD 16volts 47uF 3.3x2 ...
AVX
1: $1.70
BZG05C5V6TR
Zener Diodes 5.6 Volt 1.25 W 5%
Vishay Semiconductors
1: $0.18
AD8542ARZ-REEL
Precision Amplifiers Gen-Purp CMOS Dual RR
Analog Devices
1: $1.15
CMPD6001S TR
Diodes - General Purpose, Power, Switching Dual In ...
Central Semiconductor
1: $0.48
RR0816P-101-D
Thin Film Resistors - SMD 1/16W 100ohm 0.5% 25ppm
Susumu
1: $0.10
U45P
Storage Boxes & Cases 16-1/2 x 12 x 6 Plastic Fram ...
Flambeau
1: $40.84
1528-2
Circuit Board Hardware - PCB TERMINAL STUD
Keystone Electronics
1: $0.39
GRM1885C1H470FA01J
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 ...
Murata Electronics
1: $0.15


This product is also available in:
103473579 165583196 127732640 189371948