|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-U30P
Manufacturer Part #:

U30P

Manufacturer:

Description:
Storage Boxes & Cases 11-1/4 x 12 x 6 GRAY W/CLEAR DRAWERS
Shipping Restrictions:
Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Gray
Material: Plastic
Packaging: Bulk
Factory Pack Quantity: 4
Part # Aliases: 6573PC
Unit Weight: 4.500 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 130,534
AT27C512R-70PU EPROM 6,190
NBB-15240 Electrical Enclosures 2,371
108-0303-001 Test Plugs & Test Jacks 13,256
6LF22XWA/B12 Consumer Battery & Photo Battery 6,642
108-0302-001 Test Plugs & Test Jacks 12,220
B-12-0 Test Leads 243
B-12-2 Test Leads 295
RCD-24-0.70/W LED Power Supplies 43
Real Time Availability
Stock:
10 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$30.12
2:
$28.61
5:
$27.11
25:
$25.60
50:
$24.10
250:
$22.59
500:
$21.08

To add to a project, please Log In.

165583196 189371948 103473579 127732640