Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-SR4
Manufacturer Part #:

SR4

Manufacturer:

Description: Storage Boxes & Cases 19-1/2 Long Black
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Color: Black
Material: Polypropylene (PP)
Product: Storage Bins & Cabinets
Factory Pack Quantity: 12
Part # Aliases: 6796RL
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
97-3057-1007
Circular MIL Spec Strain Reliefs & Adapters Cable ...
Amphenol Industrial
1: $5.43
97-79-513-6
Circular MIL Spec Tools, Hardware & Accessories 2. ...
Amphenol Industrial
1: $2.73
97-3106A14S5P
Circular MIL Spec Connector 5P Straight Pin Plug S ...
Amphenol Industrial
1: $13.58
CD4011UBM96
Logic Gates Quad 2-In
Texas Instruments
1: $0.43
PIC16F628A-E/P
8-bit Microcontrollers - MCU 3.5KB 224 RAM 16 I/O
Microchip Technology
1: $2.33
BC558BTA
Transistors Bipolar - BJT TO-92 PNP GP AMP
Fairchild Semiconductor
1: $0.06
CMF5510M000FKEB
Metal Film Resistors - Through Hole 1/4watt 10Mohm ...
Vishay/Dale
1: $0.75
T 3476 001
Circular DIN Connectors 7P CABLE RECPT.
Amphenol Tuchel
1: $11.88
CMF551K0000BHEK
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $1.17
AQ2A2-C1-T12VDC
Solid State Relays - PCB Mount 2A 12V Non-Zero Cro ...
Panasonic Electric Works
1: $12.25


This product is also available in:
000000001