Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-C26P
Manufacturer Part #:

C26P

Manufacturer:

Description:
Storage Boxes & Cases 16-1/2 x 12 x 6 Plastic Frame
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Black
Factory Pack Quantity: 4
Part # Aliases: 6576PC
Unit Weight: 6 lbs
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $40.84
  2: $38.79
  5: $36.74
  25: $34.70
  50: $26.43

To add to a project, please Log In.


This product is also available in:
127732640 165583196 103473579 189371948