Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-C20P
Manufacturer Part #:

C20P

Manufacturer:

Description:
Storage Boxes & Cases 11-1/4 x 12 x 6 Plastic Frame
PDF Data Sheet
 
Shipping Restrictions: Due to size or weight of the product, your shipping charge may increase. Due to size or weight of the product, your shipping charge may increase.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Black
Factory Pack Quantity: 4
Part # Aliases: 6575PC
Unit Weight: 4.250 lbs
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
IS61WV102416BLL-10TLI SRAM 1,548
108-1703-101 Test Plugs & Test Jacks 4,513
EC2-5TNU Low Signal Relays - PCB 4,409
31-208-RFX RF Adapters - Tee 857
31-219-RFX RF Adapters - In Series 740
2-520184-2 Terminals 62,794
34541 Terminals 57,027
BL01RN1A1D2B EMI Filter Beads, Chips & Arrays 24,951
LME49720NA/NOPB Audio Amplifiers 2,996
PF0001/63 AC Power Entry Modules 1,106
Real Time Availability
Stock:
6 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $30.12
  2: $28.70
  5: $27.12
  25: $25.62
  50: $24.25
  250: $22.68
  500: $21.14
  1,000: Quote
 

To add to a project, please Log In.


This product is also available in:
127732640 165583196 189371948 103473579