Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-AR897-45
Manufacturer Part #:

AR897-45

Manufacturer:

Description: Racks & Rack Cabinets PackLightGray 2 Compartments
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Racks & Rack Cabinets
RoHS: Not Applicable
Product: Cabinets
Outside Width: 8.8 in
Outside Height: 7.38 in
Outside Depth: 15.5 in
Color: Gray
Part # Aliases: 6070DP
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
12 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $78.18
  2: $74.28
  5: $70.37
  25: $66.45
  50: $62.55
  250: Quote
 
 
 

To add to a project, please Log In.

198091373