Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
866-A200
Manufacturer Part #:

A200

Manufacturer:

Description: Enclosures, Boxes, & Cases 8-1/4x4-1/2x1-3/8 (0.791cf)18Cmprtmnts
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Flambeau
Product Category: Enclosures, Boxes, & Cases
RoHS: Not Applicable
Product: Boxes
Outside Depth: 8 in
Outside Width: 4 in
Outside Height: 1 3/16 in
Material: Styrene
Color: Clear
Factory Pack Quantity: 24
Part # Aliases: 6608CB
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
24 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $4.77
  2: $4.53
  5: $4.30
  25: $4.06
  50: $3.56
  250: $3.08

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
6775TC
Enclosures, Boxes, & Cases (2.246cf) Black 1 Compa ...
Flambeau
1: $5.44
B59901D80A40
Thermistors - PTC PTC Thermistor 80A 40NAT 80GRAD ...
EPCOS
1: $1.87
CWSC21JFAFS
Rocker Switches & Paddle Switches DPST ON-NONE-OFF ...
NKK Switches
1: $6.28
K203
Enclosures, Boxes, & Cases 8-1/4x4-1/2x1-3/8 (0.79 ...
Flambeau
1: $4.71

198091373