|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
866-9030
Manufacturer Part #:

9030

Manufacturer:

Description:
Storage Boxes & Cases 17.25" x 16.75" x 5" Super Max Satchel
Share |
Manufacturer: Flambeau
Product Category: Storage Boxes & Cases
RoHS: Not Applicable
Brand: Flambeau
Color: Clear
Dimensions: 17.25 in L x 16.75 in W x 5 in H
Packaging: Bulk
Product: Boxes
Factory Pack Quantity: 3
Part # Aliases: 6585HM
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
1 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$42.60

To add to a project, please Log In.

127732640 189371948 165583196 103473579